MCP79521T-I/MS, Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM EUI-48

MCP79521T-I/MS, Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM EUI-48
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.370 руб.
от 100 шт.339 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004944581
Артикул: MCP79521T-I/MS

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Real-Time Clocks Microchip Real-Time Clocks are offered from basic low-cost devices to various mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery-backed clock device. With I2C and SPI RTCCs, various applications can be supported with fewer features and lower performance.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, I2C, SPI
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.02

Техническая документация

Datasheet
pdf, 803 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем