MCP9700DM-PCTL, Temperature Sensor Development Tools Temp-to-Vltg Conv PICtail Demo BRD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 390 руб.
Добавить в корзину 1 шт.
на сумму 5 390 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Boards |
Qualification: | AEC-Q100 |
Series: | MCP9700 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP9700 |
Type: | Temperature Sensor |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | Yes |
Supported Device | MCP9700 |
Supported Device Technology | Temperature and Humidity |
Type | Demonstration Board |
Вес, г | 256 |
Техническая документация
Datasheet
pdf, 486 КБ
Datasheet MCP9700DM-PCTL
pdf, 482 КБ