MTCH6301-I/PT, Capacitive Touch Sensors 32KB Flash 8KB RAM, 40 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 25 шт. —
910 руб.
от 100 шт. —
761 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Sensors\Capacitive Touch Sensors
MTCH6301 Capacitive Touch ControllerMicrochip Technology MTCH6301 Projected Capacitive Touch Controller is a turnkey projected capacitive touch controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Microchip MTCH6301 uses a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touchpads, allowing designers to quickly and easily integrate projected capacitive touch into their application. These controllers are ideal for use in a variety of applications, including Human-machine interfaces with configurable buttons, keypads, or scrolling functions, home automation control panels, and more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Number of Channels: | 13 Channel |
Packaging: | Tray |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Controller |
Subcategory: | Sensors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 300 |
Maximum Load Capacitance (pF) | 400 |
Maximum Low Level Output Voltage (V) | 0.4 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Rise Time (ns) | 300 |
Minimum High Level Output Voltage (V) | 2.4 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 18 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Resolution (bit) | 12 |
Spread Spectrum | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Synchronous Pin | No |
Type | Capacitive |
Вес, г | 2.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем