MTCH6303-I/PT, Capacitive Touch Sensors MultiTouch Projected Cap Touch Controlle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Sensors\Capacitive Touch Sensors
MTCH6303 Projected Capacitive Touch ControllerMicrochip Technology MTCH6303 Projected Capacitive Touch Controller provides multi-touch coordinates and a ready-made multi-finger surface gesture suite. The MTCH6303 brings user interface (UI) elements like pinch and zoom, multi-finger scrolling, and swipes to any embedded design, with minimal host requirements.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 27 Channel |
Operating Supply Voltage: | 3 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Controller |
Subcategory: | Sensors |
Termination Style: | SMD/SMT |
Base Product Number | MTCH6303 -> |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Interface | IВІC, USB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 64-TQFP |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 64-TQFP (10x10) |
Touchscreen | 2 Wire Capacitive |
Voltage - Supply | 2.3V ~ 3.6V |
Вес, г | 13.44 |
Техническая документация
Datasheet
pdf, 971 КБ
Datasheet MTCH6303-I/PT
pdf, 990 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем