PIC32MZ1024EFH144-E/PL, 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto

PIC32MZ1024EFH144-E/PL, 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto
Изображения служат только для ознакомления,
см. техническую документацию
4 540 руб.
от 10 шт.4 140 руб.
от 25 шт.3 600 руб.
от 120 шт.3 231.23 руб.
Добавить в корзину 1 шт. на сумму 4 540 руб.
Номенклатурный номер: 8004944880
Артикул: PIC32MZ1024EFH144-E/PL

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32MZ EF 32-Bit Microcontrollers
Microchip Technology PIC32MZ EF 32-Bit Microcontrollers feature industry-leading connectivity, peripheral options, and a MIPS32 M-Class core running up to 200MHz/330 DMIPS. The core features a Floating Point Unit (FPU) for fast, single- and double-precision math and enhanced DSP functionality with four 64-bit accumulators, single-cycle MAC, and a 5-stage pipeline. It is coupled with up to 2MB Flash and 512KB SRAM and integrates a Crypto Engine for reduced software overhead and easy execution of encryption/decryption. The PIC32MZ EF MCUs are also fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 M-Class
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: CAN, I2C, SPI, SQI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 48 Channel
Number of I/Os: 120 I/O
Package / Case: LQFP-144
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC32MZEF
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 6730 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем