PIC10LF320T-I/OT, 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
170 руб.
от 100 шт. —
154 руб.
от 3000 шт. —
129.37 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PIC10F320 & PIC10F322 8-Bit MicrocontrollersMicrochip Technology PIC10F320 and PIC10F322 8-Bit Microcontrollers feature integrated configurable logic and a high level of peripheral integration in a 6-pin package. Microchip PIC10F320 and PIC10F322 MCUs feature a Configurable Logic Cell (CLC), Complementary Waveform Generator (CWG), and a Numerically Controlled Oscillator (NCO). The CLC peripheral on Microchip PIC10F322 MCUs enable software control of combinational and sequential logic, increasing the on-chip interconnection of peripherals and I/Os. The NCO peripheral enables linear frequency control and high resolution. The PIC10F320 and PIC10F322 features low power consumption with currents of less than 30µA/MHz in active mode and less than 20nA in sleep. These Microchip MCUs enable designers to enhance the functionality, reduce design size, and decrease the cost and power consumption of products in the appliance, automotive, consumer, and industrial markets.
Технические параметры
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC10 |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 4 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOT-23-6 |
Processor Series: | PIC10 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 384 B |
Program Memory Type: | Flash |
Series: | PIC10(L)F32x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
ADC Channels | 3 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC10 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 3 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Program Memory Size | 0.448KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 64B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем