PIC16C505-04/P, 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz PDIP14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 72 B |
Data ROM Type: | EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of I/Os: | 11 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 1.5 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C505 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16C |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 14 |
Program Memory Size | 1024x12 words |
Program Memory Type | EPROM |
RAM Size | 72 B |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 6.6mm |
Вес, г | 1.62 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем