PIC16C74A-04/P, 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O

PIC16C74A-04/P, 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
Изображения служат только для ознакомления,
см. техническую документацию
2 950 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Номенклатурный номер: 8004945531
Артикул: PIC16C74A-04/P

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PIC PICВ® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP

Технические параметры

ADC Resolution: 8 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 192 B
Data ROM Size: 192 B
Data ROM Type: OTP EPROM
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 4 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of ADC Channels: 8 Channel
Number of I/Os: 33 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PDIP-40
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: EPROM
Series: PIC16(L)C7x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Tradename: PIC
Base Product Number PIC16C74 ->
Connectivity IВІC, SPI, UART/USART
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 8x8b
ECCN EAR99
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of I/O 33
Operating Temperature 0В°C ~ 70В°C (TA)
Oscillator Type External
Package Tube
Package / Case 40-DIP (0.600"", 15.24mm)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
RAM Size 192 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PICВ® 16C ->
Speed 4MHz
Supplier Device Package 40-PDIP
Voltage - Supply (Vcc/Vdd) 4V ~ 6V
Вес, г 5.95

Техническая документация

Datasheet
pdf, 1903 КБ
Datasheet
pdf, 2211 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем