PIC16F676-E/P, 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14

PIC16F676-E/P, 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.540 руб.
от 30 шт.513 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004946333
Артикул: PIC16F676-E/P

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 64 B
Data ROM Size: 128 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 30
Interface Type: RS-232, USB
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Package / Case: PDIP-14
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1.75 kB
Program Memory Type: Flash
Series: PIC16F676
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Tradename: PIC
Base Part Number PIC16F676
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 8x10b
EEPROM Size 128x8
Manufacturer Microchip Technology
Mounting Type Through Hole
Number of I/O 12
Operating Temperature -40В°C ~ 125В°C(TA)
Oscillator Type Internal
Package / Case 14-DIP(0.300", 7.62mm)
Packaging Tube
Part Status Active
Peripherals Brown-out Detect/Reset, POR, WDT
Program Memory Size 1.75KB(1K x 14)
Program Memory Type FLASH
RAM Size 64x8
Series PICВ® 16F
Speed 20MHz
Supplier Device Package 14-PDIP
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Вес, г 1.62

Техническая документация

Datasheet
pdf, 1181 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем