PIC16F688-I/ST, 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TSSOP |
Pin Count | 14 |
Program Memory Size | 4096x14 words, 256 B |
Program Memory Type | Flash |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 4.5mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data RAM Size | 256 B |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 96 |
Interface Type | SCI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 12 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-14 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Вес, г | 0.1403 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем