PIC16F84-10I/P, 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 690 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU, 8BIT, PIC16, 10MHZ, DIP-18; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:1.75KB; RAM Memory Size:68Byte; No. of Pins:18Pins; MCU Case Style:DIP; No. of I/O's:13I/O's; Embedded Interface Type:-; Supply Voltage Min:4V; Supply Voltage Max:6V; MCU Family:PIC16; MCU Series:PIC16F8xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F; EEPROM Memory Size:64Byte; Flash Memory Size:1.75KB; IC Generic Number:16F84; IC Temperature Range:Industrial; Logic Function Number:16F84; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:In-system Programming, Watchdog; No. of Bits:8bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External; Peripherals:Timer; Program Memory Size:1.75KB; Supply Voltage Range:4V to 6V
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 68 B |
Data ROM Size: | 64 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.75 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F8x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
# I/Os (Max) | 13 |
Clock Freq | 10(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 10(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 14KB |
Mounting | Through Hole |
Number of Timers - General Purpose | 1 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 18 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 1.75KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 68B(kB) |
Вес, г | 1.27 |
Техническая документация
Datasheet
pdf, 982 КБ
Документация
pdf, 2018 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем