PIC16F876AT-I/SS, 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O

PIC16F876AT-I/SS, 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 2100 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8004946566
Артикул: PIC16F876AT-I/SS

Описание

PIC16F876AT-I/SS Microchip Technology Microcontroller 8-bit PIC RISC 14KB Flash 5V 28-Pin SSOP - Arrow.com

Технические параметры

ADC Channels 5
ADC Resolution (bit) 10
Analog Comparators 2
Automotive No
CAN 0
Core Architecture PIC
DAC Channels YES
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC16
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 22
Packaging Tape and Reel
Parallel Master Port No
Part Status NRND
PCB changed 28
Pin Count 28
PPAP No
Process Technology CMOS
Program Memory Size 14KB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 368B
Real Time Clock No
Special Features Operates At 4 V Minimum Supply
SPI 1
Standard Package Name SOP
Supplier Package SSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5
UART 0
USART 1
USB 0
Watchdog 1
Вес, г 0.71

Техническая документация

Datasheet
pdf, 6117 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем