PIC16F887T-I/PT, 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 25 шт. —
830 руб.
от 1200 шт. —
716 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP T/R
Технические параметры
ADC Channels | 14 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 3.5KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 35 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | Yes |
Process Technology | CMOS |
Program Memory Size | 14KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 368B |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 11x10 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 8bit |
Data Rate | 10Mbit/s |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pulse Width Modulation | 1(4x10 bit) |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 10mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем