RN2483A-I/RM104, Sub-GHz Modules LoRa Transceiver Module 868MHz

RN2483A-I/RM104, Sub-GHz Modules LoRa Transceiver Module 868MHz
Изображения служат только для ознакомления,
см. техническую документацию
4 940 руб.
от 10 шт.4 390 руб.
от 25 шт.4 030 руб.
от 100 шт.3 742.16 руб.
Добавить в корзину 1 шт. на сумму 4 940 руб.
Номенклатурный номер: 8004948569
Артикул: RN2483A-I/RM104

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Технические параметры

Antenna Connector Type: PCB
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 14 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Series: RN2483
Subcategory: Wireless & RF Modules
Supply Current Receiving: 14.22 mA
Supply Current Transmitting: 38.9 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: LoRa
Вес, г 9

Техническая документация

Datasheet
pdf, 1087 КБ