TC520ACPD, Interface - Specialized Srl Intrface Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
от 30 шт. —
2 240 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Semiconductors\Interface ICs\Interface - Specialized
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Series: | TC520A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | Serial Interface Adapter |
Applications | Computer Peripheral Interface, Data Acquisition Sy |
Base Product Number | TC520 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-PDIP |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 1.62 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем