TC654EUN, Switching Controllers Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 25 шт. —
620 руб.
от 100 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Motor Driver IВІC 10-MSOP
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 5 mA |
Output Voltage: | 400 mV |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | TC654 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Type: | High Speed PWM Controller |
Applications | Fan Controller |
Base Product Number | TC654 -> |
ECCN | EAR99 |
Function | Controller - Speed |
HTSUS | 8542.31.0001 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Motor Type - AC, DC | Brushless DC (BLDC) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Pre-Driver - Low Side (2) |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Voltage - Supply | 3V ~ 5.5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Current (mA) | 0.3 |
Control Method | PWM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Minimum Storage Temperature (°C) | -65 |
Maximum Storage Temperature (°C) | 150 |
Interface Type | SMBus |
Number of Supported Fans | 1 |
Over Temperature Alert | No |
System Shutdown | No |
Supplier Package | MSOP |
Pin Count | 10 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | Gull-wing |
Вес, г | 1.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем