TC7660SCPA, Switching Voltage Regulators High Voltage
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 25 шт. —
300 руб.
от 120 шт. —
256 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Microchips TC7660S are brilliant and efficient DC to DC converters. They boast an impressive 98% efficiency and a 99.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Function: | Inverting, Step Up |
Input Voltage, Max: | 12 V |
Input Voltage, Min: | 1.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-12 V, 3 V to 24 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 20 uA |
Series: | TC7660 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 10 kHz |
Topology: | Boost, Inverting |
Type: | Charge Pump |
Maximum Input Voltage | 12 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Current | 20mA |
Minimum Output Voltage | 1.5 V |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | PDIP |
Pin Count | 8 |
Width | 6.6mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 98(Typ) |
EU RoHS | Compliant |
Function | Inverting/Step Up |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 730 |
Maximum Supply Current (mA) | 0.16 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Output Current (mA) | 20 |
Output Type | Adjustable |
Output Voltage (V) | -12 to-1.5|3 to 24 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Switching Frequency (kHz) | 45(Typ) |
Converter Type | Inverting |
Вес, г | 1.025 |
Техническая документация
Datasheet
pdf, 684 КБ
Datasheet
pdf, 760 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 688 КБ
Datasheet
pdf, 729 КБ
Datasheet
pdf, 513 КБ
Datasheet TC7660SCPA
pdf, 181 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары