TC77-3.3MCTTR, Board Mount Temperature Sensors High-Accuracy 13-bit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 25 шт. —
320 руб.
от 100 шт. —
271 руб.
от 3000 шт. —
235.21 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Технические параметры
Accuracy: | +/-3 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Output Current: | 1 uA |
Output Type: | Digital |
Package / Case: | SOT-23A-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 13 bit |
Series: | TC77 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
Accuracy | ±3°C(Max) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(3-Wire, SPI) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Resolution (bit) | 12+Sign |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+125 °C |
Package Type | SOT-23 |
Resolution | 13 bit |
Sensor Function | Temperature |
Width | 1.75mm |
Вес, г | 0.02 |