TC9400COD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Volt to Frequency and Frequency to Volt Converter IC 100kHz В±0.05% 14-SOIC
Технические параметры
Base Product Number | TC9400 -> |
ECCN | EAR99 |
Frequency - Max | 100kHz |
Full Scale | В±40ppm/В°C |
HTSUS | 8542.39.0001 |
Linearity | В±0.05% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | Volt to Frequency and Frequency to Volt |
Automotive | No |
Converter Function | FVC|VFC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Frequency (kHz) | 100 |
Lead Shape | Gull-wing |
Linearity Error | ±0.25%FSR |
Maximum Dual Supply Voltage (V) | ±7.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 15 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 9|12 |
Brand: | Microchip Technology |
Dual Supply Voltage: | +/-5 V |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Full Scale Frequency: | 100 kHz |
INL - Integral Nonlinearity: | +/-0.25%FSR |
Manufacturer: | Microchip |
Maximum Dual Supply Voltage: | +/-7.5 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 9 V, 12 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | TC9400 |
Subcategory: | Data Converter ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 8 V |
Converter Type | Voltage |
Full Scale Frequency | 100kHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Package Type | SOIC |
Typical Dual Supply Voltage | ±4 to±7.5V |
Typical Single Supply Voltage | 8 → 15 V |
Width | 3.9mm |