USB4715/Y9X, USB Interface IC USB4715

USB4715/Y9X, USB Interface IC USB4715
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 25 шт.1 070 руб.
от 100 шт.969 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004949753
Артикул: USB4715/Y9X

Описание

Semiconductors\Interface ICs\USB Interface IC
USB4715 USB 2.0 Hub Controllers

Microchip Technology USB4715 USB 2.0 Hub Controllers are single-chip controllers with FlexConnect. These hub controllers are low-power, Original Equipment Manufacturer (OEM) configurable, and Multi-Transaction Translator (MTT) USB 2.0 controllers. The USB4715 controllers offer one upstream port for USB host/On-The-Go (OTG) connection and four downstream ports with FlexConnect capability. These hub controllers support battery charging for Battery Charging Specification Revision 1.2 (BC1.2), China, and Apple ® profiles.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2S, SMBus, SPI, UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Current: 148 mA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-48
Packaging: Tray
Port Type: Downstream, Upstream
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: USB4715
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hub Controller

Техническая документация

Datasheet
pdf, 2432 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем