USB5807C-I/KD, USB Interface IC USB3.2 Gen 1 / 5 Gbps, 7 port hub, USB C Mux, USB Type A port for Upstream

USB5807C-I/KD, USB Interface IC USB3.2 Gen 1 / 5 Gbps, 7 port hub, USB C Mux, USB Type A port for Upstream
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 25 шт.2 420 руб.
от 100 шт.2 180 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8004949771
Артикул: USB5807C-I/KD

Описание

Semiconductors\Interface ICs\USB Interface IC
USB58x & USB59x USB3.1 Gen1 SmartHub Devices

Microchip Technology USB58x and USB59x USB3.1 Gen1 SmartHub Devices are 6 and 7-Port SuperSpeed USB 3.1 Gen1 SmartHub Controllers for USB Type-C™ applications. The USB58x and USB59x Controllers integrate a 2: 1 multiplexer to support a reversible connection of USB Type-C™. The devices also support full-speed (FS) and low-speed (LS) USB signaling for coverage of all defined USB operating speeds. The SuperSpeed hubs operate in parallel with the USB 2.0 controller to ensure 5Gbps SuperSpeed data transfers are not affected by slower USB 2.0 traffic.

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 168
Interface Type: I2C, GPIO, SPI, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 7 Port
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: VQFN-100
Packaging: Tray
Port Type: CDP, DCP, Downstream, SDP, Upstream
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V
Type: Hub Controller
Вес, г 4.56

Техническая документация

Datasheet
pdf, 2315 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем