1415605C, Power Inductors - Leaded 15 MH 15%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Технические параметры
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Bobbin |
Diameter: | 29.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Inductance: | 15 mH |
Lead Diameter: | 0.43 mm |
Lead Spacing: | 28.4 mm |
Manufacturer: | Murata |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 3.74 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 29.8 mm x 21.8 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 55 |
Self Resonant Frequency: | 200 kHz |
Series: | 1400 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Inductance | 15 mH |
Lead Diameter | 0.43mm |
Lead Pitch | 28.4mm |
Maximum DC Current | 500mA |
Maximum DC Resistance | 3740mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 200kHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 55 |
Mounting Type | Radial |
Series | 1400 |
Terminal Type | Through Hole |
Tolerance | ±10% |
Diameter | 29.8mm |
Вес, г | 50 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.