1433393C, Power Inductors - Leaded 33 UH 15%

Фото 1/3 1433393C, Power Inductors - Leaded 33 UH 15%
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
760 руб.
от 5 шт.700 руб.
от 10 шт.688 руб.
от 25 шт.642.73 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8004949880
Артикул: 1433393C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
33ВµH Unshielded Wirewound Inductor 9.3A 17mOhm Max Radial, Vertical Cylinder

Технические параметры

Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Core Type: Bobbin
Diameter: 24.4 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Inductance: 33 uH
Lead Diameter: 1.3 mm
Lead Spacing: 23.9 mm
Manufacturer: Murata
Maximum DC Current: 9.3 A
Maximum DC Resistance: 17 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 24.4 mm x 14 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 27
Self Resonant Frequency: 9.1 MHz
Series: 1400
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 15%
Type: Wirewound
Base Product Number 14 ->
Current Rating (Amps) 9.3A
DC Resistance (DCR) 17mOhm Max
ECCN EAR99
Frequency - Self Resonant 9.1MHz
Height - Seated (Max) 0.610"" (15.50mm)
HTSUS 8504.50.4000
Inductance 33ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Radial, Vertical Cylinder
Q @ Freq 27 @ 50kHz
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 1400 ->
Shielding Unshielded
Size / Dimension 0.961"" Dia (24.40mm)
Tolerance В±15%
Type Wirewound
Diameter 24.4mm
Lead Diameter 1.3mm
Lead Pitch 23.9mm
Maximum DC Current 9.3A
Maximum DC Resistance 17mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 9.1MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 27
Terminal Type Radial Leaded
Вес, г 50

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet
pdf, 200 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 107 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.