60A313C, Power Inductors - SMD

60A313C, Power Inductors - SMD
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 7-9 недель
650 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8004950120
Артикул: 60A313C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
6000 Series Surface Mount Power Inductors

Murata Power Solutions 6000 Series Surface Mount Power Inductors is a range of high-current inductors offering low DC resistance values. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. The 6000 series from Murata Power Solutions features a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.

Технические параметры

Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 31.4 uH
Manufacturer: Murata
Maximum DC Current: 6.8 A
Maximum DC Resistance: 18 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 22 mm x 19 mm x 12 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 9.5 A
Self Resonant Frequency: 12 MHz
Series: 6000A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: High Power Inductor
Вес, г 12.7

Техническая документация

Datasheet
pdf, 148 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.