60B224C, Power Inductors - SMD 220 UH 15%
![Фото 1/4 60B224C, Power Inductors - SMD 220 UH 15%](https://static.chipdip.ru/lib/168/DOC030168051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166346.jpg)
![](https://static.chipdip.ru/lib/886/DOC023886718.jpg)
![](https://static.chipdip.ru/lib/446/DOC045446812.jpg)
130 шт., срок 6-8 недель
740 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
6000 Series Surface Mount Power InductorsMurata Power Solutions 6000 Series Surface Mount Power Inductors is a range of high-current inductors offering low DC resistance values. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. The 6000 series from Murata Power Solutions features a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.
Технические параметры
Application: | High Current |
Brand: | Murata Power Solutions |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Inductance: | 220 uH |
Manufacturer: | Murata |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 23.5 mm x 27 mm x 20 mm |
Packaging: | Tray |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Self Resonant Frequency: | 3.21 MHz |
Series: | 6000B |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 15% |
Type: | High Power Inductor |
кол-во в упаковке | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 220u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.05 |
Maximum Operating Temperature (°C) | 85 |
Maximum Saturation Current (A) | 5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Self Resonant Frequency (Hz) | 3.21M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Technology | Wirewound |
Tolerance | 15% |
Type | Power |
Inductance | 220 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 5A |
Maximum DC Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 3.21MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 2720 |
Series | 6000B |
Shielded | No |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары