IRH-12/21-W80NB-C, Isolated DC/DC Converters - Through Hole 16V-160VIN 12VOUT 250W

Фото 1/2 IRH-12/21-W80NB-C, Isolated DC/DC Converters - Through Hole 16V-160VIN 12VOUT 250W
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 030 руб.
от 5 шт.34 850 руб.
от 10 шт.34 360 руб.
от 40 шт.32 519.28 руб.
Добавить в корзину 1 шт. на сумму 38 030 руб.
Номенклатурный номер: 8027770830
Артикул: IRH-12/21-W80NB-C

Описание

Power\DC/DC Converters
IRH-W80 250W Half-Brick Isolated DC-DC Converter

Murata Power Solutions IRH-W80 250W Half-Brick Isolated DC-DC Converter provides a 250W single output from an ultra-wide input voltage range of 16V DC to 160V DC, complying with input battery voltage transient ranges per EN50155 (2017). This isolated, regulated converter module comes in an industry-standard half-brick package that offers high-efficiency levels up to 91%. The fully isolated (4242V DC ) module accepts a wide input voltage range while maintaining a fully regulated single output. The output voltage offers overvoltage, overcurrent, short circuit, and overtemperature protection. Murata IRH-W80 DC-DC Converter is designed for railway, transportation, and industrial applications, and is optimized for embedded applications on railway rolling stock environments.

Технические параметры

Factory Pack Quantity 36
Industry Industrial
Input Voltage +/-16 V to+/-160 V
Input Voltage Max 160 V
Input Voltage Min 16 V
Isolation Voltage 4.242 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 21 A
Output Power 250 W
Output Voltage-Channel 1 12 V
Package - Case Half Brick
Packaging Tray
Product Isolated
Series IRH
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 16 V
Input Voltage: +/-16 V to+/-160 V
Isolation Voltage: 4.242 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 21 A
Output Power: 250 W
Output Voltage-Channel 1: 12 V
Package / Case: Half Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 4388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.