MEE1S2405SC, Isolated DC/DC Converters - Through Hole 1W 24-5V SIP4 1KVDC DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 7-9 недель
1 510 руб.
от 35 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Альтернативные предложения4
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SIP-4 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | MEE1 |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 83(Typ) |
EU RoHS | Compliant with Exemption |
Isolation | Isolated |
Lead Shape | Through Hole |
Line Regulation | 1.1%/% |
Load Regulation | 5% |
Maximum Input Voltage (V) | 26.4 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 21.6 |
Minimum Isolation Voltage | 1000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Switching Frequency (kHz) | 80(Typ) |
Switching Regulator | Yes |
Type | Step Down |
Typical Input Voltage (V) | 24 |
Вес, г | 1.56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары