MTC1S2405MC-R13, Isolated DC/DC Converters - SMD DC/DC SM 1W 24V-5V, 13-inch reel

Фото 1/2 MTC1S2405MC-R13, Isolated DC/DC Converters - SMD DC/DC SM 1W 24V-5V, 13-inch reel
Изображения служат только для ознакомления,
см. техническую документацию
290 шт., срок 7-9 недель
2 170 руб.
от 5 шт.2 120 руб.
от 10 шт.2 040 руб.
от 25 шт.1 877.05 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004950549
Артикул: MTC1S2405MC-R13

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
MTC1 1W 2: 1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 150
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MTC1
Subcategory: DC-DC Converter
Application Industrial, Medical
Factory Pack Quantity 150
Industry Medical, Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 3 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5 V
Packaging Reel
Product Isolated
Series MTC1
Вес, г 3.4

Техническая документация

Datasheet
pdf, 948 КБ
Datasheet
pdf, 933 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.