NCS12S4805C, Isolated DC/DC Converters - Through Hole 12W 48VIN 5VOUT DC/DC

NCS12S4805C, Isolated DC/DC Converters - Through Hole 12W 48VIN 5VOUT DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
8 400 руб.
от 5 шт.8 030 руб.
от 10 шт.6 620 руб.
от 30 шт.6 153.04 руб.
Добавить в корзину 1 шт. на сумму 8 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8004950640
Артикул: NCS12S4805C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
NCS12 Isolated 12W 4: 1 Input DC/DC Converters

Murata Power Solutions NCS12 Isolated 12W 4: 1 Input DC/DC Converters offer single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. NCS12 devices are housed in an industry-standard package with a standard pinout and are packaged in a metal case for improved EMI shielding. These Murata Power Solutions DC/DC converters are also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.4 A
Output Power: 12 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 17

Техническая документация

Datasheet
pdf, 682 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.