NXJ1S0505MC-R13, Isolated DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

NXJ1S0505MC-R13, Isolated DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
1 060 руб.
от 5 шт.1 000 руб.
от 10 шт.968 руб.
от 25 шт.926.83 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004950914
Артикул: NXJ1S0505MC-R13

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
NXJ1 Isolated 1W Single Output SM DC/DC Converters
Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters are low cost, low profile, and have a substrate embedded transformer. The NXJ1 series offers increased reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series footprint is industry standard and compatible with existing designs. Murata Power Solutions NXJ1 Converters have a MSL rating 2, and is compatible with a peak reflow solder temperature of +245°C as per J-STD-020 and J-STD-075.

Технические параметры

Application: Industrial, medical
Brand: Murata Power Solutions
Cooling Method: Convection
Efficiency: 73.5%
Factory Pack Quantity: Factory Pack Quantity: 800
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 4.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NXJ
Subcategory: DC-DC Converter
Вес, г 1.2

Техническая документация

Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.