OKL-T/6-W12P-C, Non-Isolated DC/DC Converters 12VIN .59-5.5VOUT 6A 30W

OKL-T/6-W12P-C, Non-Isolated DC/DC Converters 12VIN .59-5.5VOUT 6A 30W
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 7-9 недель
1 830 руб.
от 5 шт.1 770 руб.
от 10 шт.1 690 руб.
от 25 шт.1 634.64 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004950935
Артикул: OKL-T/6-W12P-C

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Okami™ OKL DC/DC Converters

Murata Power Solutions has expanded its offering in the Okami ™ OKL series. New Okami products include: - T/3-W5 series with a wide input range from 2.4 to 5.5 VDC- T/6-W5 series with a wide input range from 2.4 to 5.5 VDC and output current to 6 Amps- T/6-W12 series with a wide input range from 4.5 to 14 VDCThe Murata Power Solutions Okami OKL series are miniature SMT non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKL´s tiny form factor is configured on a LandGrid Array (LGA) assembly measuring only 0.488 x 0.488 x 0.22 inches(12.4 x 12.4 x 5.6 mm) min. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 30 W
Output Voltage-Channel 1: 591 mV to 5.5 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: Okami
Subcategory: DC-DC Converter
Вес, г 1.6

Техническая документация

Datasheet OKL2-T/6-W12N-C
pdf, 1104 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.