PQU-COVER, Switching Power Supplies Cover Kit (4x6) for PQU650 Series, RoHs

PQU-COVER, Switching Power Supplies Cover Kit (4x6) for PQU650 Series, RoHs
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
3 480 руб.
от 5 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 3 480 руб.
Номенклатурный номер: 8004950977
Артикул: PQU-COVER

Описание

Power\Power Supplies\Switching Power Supplies
PQU650 650W U Channel Power Supply Converters

Murata Power Solutions PQU650 650W U Channel Power Supply Converters are 650W rated and employ a U channel construction to operate with natural convection or forced airflow. Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection cooled power at +50C. An adjustable main output and auxiliary / standby fan outputs enable this solution to be used in a variety of medical and audio / video / communication applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Medical, Industrial
Manufacturer: Murata
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Accessories
Series: PQU650
Subcategory: AC-DC Power Supply
Type: Cover Kit
Вес, г 136

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.