UEI25-050-D48N-C, Isolated DC/DC Converters - Through Hole 25W 36-75VIN 5VOUT

UEI25-050-D48N-C, Isolated DC/DC Converters - Through Hole 25W 36-75VIN 5VOUT
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7-9 недель
7 950 руб.
от 5 шт.7 500 руб.
от 10 шт.6 960 руб.
от 25 шт.6 388.12 руб.
Добавить в корзину 1 шт. на сумму 7 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951008
Артикул: UEI25-050-D48N-C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
UEI25 Isolated DC/DC Converters

Murata Power Solutions UEI25 Series Isolated DC-DC Converters offer 25W output, 2: 1 input range, 12V output, and high-efficiency. Featuring 25W output in one square inch of board area, Murata Power Solutions' UEI25 Series DC-DC converter offers efficient regulated DC power for PCB mounting. The low-profile 0.96" x 1.1" x 0.32" converters accept a 2: 1 input voltage range of 36V DC to 75V DC, ideal for industrial and telecom equipment applications. The output can be trimmed up or down by 10% with an external trim resistor. The highly efficient design (up to 87.5%) ensures minimal power loss allowing "no-fan" operation. Both through-hole and SMD versions of the UEI25 series are available.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 90
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 25 W
Output Voltage-Channel 1: 5 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 9.07

Техническая документация

Datasheet
pdf, 2068 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.