UQQ-15/7-Q12PB-C, Isolated DC/DC Converters - Through Hole DC/DC TH 5.6A 12-15V Q-brick

Фото 1/2 UQQ-15/7-Q12PB-C, Isolated DC/DC Converters - Through Hole DC/DC TH 5.6A 12-15V Q-brick
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 820 руб.
от 5 шт.28 350 руб.
от 10 шт.27 280 руб.
от 30 шт.26 880.84 руб.
Добавить в корзину 1 шт. на сумму 32 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951042
Артикул: UQQ-15/7-Q12PB-C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
UQQ Isolated DC/DC Converters
Murata Power Solutions UQQ Series DC/DC Converters are 4: 1 wide input, quarter-brick DC/DC converters that supply up to 100W usable power. Universal input voltages range from 9-36V to 18-75V. Five fixed output voltages from 3.3V/25A to 24V/4A. An optional baseplate keeps the package below 0.5" and provides more usable power in applications with little or no airflow. The converters offer basic grade input-to-output insulation with up to 2250V. The UQQ Series provides enhanced flexibility for industrial, mobile, medical, and telecom applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 7 A
Output Power: 105 W
Output Voltage-Channel 1: 15 V
Package / Case: 1/4 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Factory Pack Quantity 30
Industry Industrial
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 2 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 7 A
Output Power 105 W
Output Voltage-Channel 1 15 V
Package - Case 1/4 Brick
Packaging Tray
Product Isolated
Series UQQ
Вес, г 28.35

Техническая документация

Datasheet
pdf, 965 КБ
Datasheet
pdf, 1080 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.