009155002201006, Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size

009155002201006, Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size
Изображения служат только для ознакомления,
см. техническую документацию
7467 шт., срок 7-9 недель
360 руб.
от 10 шт.270 руб.
от 100 шт.221 руб.
от 500 шт.185.69 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8004951131
Артикул: 009155002201006
Бренд: Kyocera AVX

Описание

Power\Battery Holders, Clips & Contacts\Battery Contacts
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Battery Cell Size: 9155
Brand: KYOCERA AVX
Color: Black
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Material: Beryllium Copper
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Batteries: 2 Battery
Number of Contacts: 2 Contact
Product Category: Battery Contacts
Product Type: Battery Contacts
Product: Battery Connectors
Series: 9155-200
Subcategory: Battery
Termination Style: Solder Tabs
Type: Battery Connector
Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 3/Contact
Military No
Number of Ports 1
Number of Terminals 2
Packaging Reel
Terminal Pitch - (mm) 2.5
Termination Method Solder
Вес, г 0.32

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.