009176001011106, Headers & Wire Housings 1 WAY WIRE TO BD 20AWG STRANDED

009176001011106, Headers & Wire Housings 1 WAY WIRE TO BD 20AWG STRANDED
Изображения служат только для ознакомления,
см. техническую документацию
1905 шт., срок 7-9 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.156 руб.
от 500 шт.122.53 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951204
Артикул: 009176001011106
Бренд: Kyocera AVX

Описание

Connectors\Headers & Wire Housings
Wire-To-Board Connectors
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 1 Position
Number of Rows: 1 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 00-9176
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Вес, г 0.92

Техническая документация

Datasheet 009176003001106
pdf, 1639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.