009176001602906, Headers & Wire Housings 1p 22AWG PTH Through Wire

009176001602906, Headers & Wire Housings 1p 22AWG PTH Through Wire
Изображения служат только для ознакомления,
см. техническую документацию
2460 шт., срок 7-9 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.99 руб.
от 500 шт.83.18 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951208
Артикул: 009176001602906
Бренд: Kyocera AVX

Описание

Connectors\Headers & Wire Housings
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Color: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 1 Position
Number of Rows: 1 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 9176-600
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 600 V
Wire Gauge: 22 AWG
Вес, г 0.88

Техническая документация

Datasheet
pdf, 925 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.