009176001732106, Headers & Wire Housings 1 WAY WIRE TO BD 24AWG STRANDED

009176001732106, Headers & Wire Housings 1 WAY WIRE TO BD 24AWG STRANDED
Изображения служат только для ознакомления,
см. техническую документацию
16785 шт., срок 7-9 недель
220 руб.
от 10 шт.170 руб.
от 100 шт.135 руб.
от 600 шт.93.48 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951220
Артикул: 009176001732106
Бренд: Kyocera AVX

Описание

Connectors\Headers & Wire Housings
9175 & 9176-700 Capped IDC Connectors
KYOCERA AVX 9175 and 9176-700 Capped IDC Connectors feature a pre-assembled IDC cap with the IDC contacts. These W2B connectors can be surface mounted onto any PCB and terminated with wires without the need for special tooling. Offered as an expansion of the standard 9175 and 9176 series, these connectors have the same PCB footprint as the standard series and offer a current rating up to 10A. The single-piece plastic cap is available as through wire and wire stop. KYOCERA AVX 9175 and 9176-700 Capped IDC Connectors are well-suited for connecting discrete wired components to a PCB; bringing power, ground, or signals into a PCB; daisy-chaining multiple PCBs together, and replacing soldering wires to a PCB.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 1 Position
Number of Rows: 1 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 9176-700
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 300 V
Wire Gauge: 24 AWG
Вес, г 0.7

Техническая документация

Datasheet
pdf, 641 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.