009176002022106, Headers & Wire Housings 2WAY WIRE TO BD 22AWG STRANDED

009176002022106, Headers & Wire Housings 2WAY WIRE TO BD 22AWG STRANDED
Изображения служат только для ознакомления,
см. техническую документацию
408 шт., срок 7-9 недель
290 руб.
от 10 шт.220 руб.
от 100 шт.180 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8004951227
Артикул: 009176002022106
Бренд: Kyocera AVX

Описание

Connectors\Headers & Wire Housings
9176 Single PTH & SMT Wire-to-Board Connectors
KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability to automotive levels of temperature, shock, and vibration.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 00-9176
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 250 V
Wire Gauge: 22 AWG
Вес, г 0.98

Техническая документация

Datasheet
pdf, 925 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.