009176002701906, Headers & Wire Housings 2Way 18AWG 300V 10A WTB Capped White

009176002701906, Headers & Wire Housings 2Way 18AWG 300V 10A WTB Capped White
Изображения служат только для ознакомления,
см. техническую документацию
3860 шт., срок 7-9 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.158 руб.
от 600 шт.119.25 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951229
Артикул: 009176002701906
Бренд: Kyocera AVX

Описание

Connectors\Headers & Wire Housings
Wire-to-Board Insulation Displacement Connectors KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: 600
Housing Colour: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 2 Position
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Wire
Type: Wire to Board
Voltage Rating: 300 V
Wire Gauge: 18 AWG

Техническая документация

Datasheet
pdf, 641 КБ
Datasheet
pdf, 650 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.