0201ZD392KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3900pF X5R 0201 10% Tol
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8488 шт., срок 6-8 недель
81 руб.
от 10 шт. —
45 руб.
от 100 шт. —
34 руб.
от 1000 шт. —
18.70 руб.
Добавить в корзину 1 шт.
на сумму 81 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV SMD Capacitor SolutionsKYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
Технические параметры
Номинальная емкость | 3900 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 3.9 nF | |
Capacitance - uF: | 0.0039 uF | |
Capacitance: | 3900 pF | |
Case Code - in: | 0201 | |
Case Code - mm: | 0603 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0201(0603 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | X5R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Commercial Surface Mount Chip | |
Voltage Rating DC: | 10 VDC | |
Automotive | No | |
Case Style | Ceramic Chip | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | X5R | |
Military | No | |
Operating Temperature - (??C) | -55~85 | |
Package/Case | 0201 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.