04023C104MAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E104MH NEW GLOBAL PN 25V 0.1uF X7R 0402 20%
![04023C104MAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E104MH NEW GLOBAL PN 25V 0.1uF X7R 0402 20%](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18915 шт., срок 6-8 недель
110 руб.
от 10 шт. —
58 руб.
от 100 шт. —
34 руб.
от 1000 шт. —
28.62 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Capacitor SolutionsKYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 20% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 25 VDC | |
Capacitance | 100000(pF) | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0402 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.56(mm) | |
Product Length (mm) | 1(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Tolerance (+ or -) | 20% | |
Voltage | 25VDC | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары