04023C222K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM05AR71E222KH 25V 2200pF X7R 0402 10% AEC-Q200

04023C222K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM05AR71E222KH 25V 2200pF X7R 0402 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
8870 шт., срок 7-9 недель
97 руб.
от 10 шт.63 руб.
от 100 шт.34 руб.
от 1000 шт.20.80 руб.
Добавить в корзину 1 шт. на сумму 97 руб.
Номенклатурный номер: 8004951753
Артикул: 04023C222K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Capacitance: 2200 pF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 25 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.