04025A181FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1H181FH 50V 180pF C0G 0402 1%

04025A181FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1H181FH 50V 180pF C0G 0402 1%
Изображения служат только для ознакомления,
см. техническую документацию
24479 шт., срок 7-9 недель
120 руб.
от 10 шт.76 руб.
от 100 шт.47 руб.
от 1000 шт.37 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения3
Номенклатурный номер: 8004952024
Артикул: 04025A181FAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.18 nF
Capacitance: 180 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Type: C0G(NP0)Dielectric
Voltage Rating DC: 50 VDC
Automotive No
Case Style Ceramic Chip
CECC Qualified No
Construction Flat
Dielectric C0G
Military No
Operating Temperature - (??C) -55~125
Package/Case 0402
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.