04025A3R3CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1H3R3CH 50V 3.3pF C0G 0402 0.25pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32842 шт., срок 6-8 недель
30 руб.
от 10 шт. —
22 руб.
от 100 шт. —
19 руб.
от 10000 шт. —
14 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 3.3 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 3.3 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.25 pF | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 3.3(pF) | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0402 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.56(mm) | |
Product Length (mm) | 1(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Tolerance (+ or -) | 0.25pF | |
Type | Pulse | |
Voltage | 50VDC | |
Wire Form | Not Required | |
Automotive | No | |
CECC Qualified | No | |
Dielectric | C0G | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Package/Case | 0402 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Terminal Type | Surface Mount | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 552 КБ
Документация
pdf, 543 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.