04025C332K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM05AR71H332KH 50V 3300pF X7R 0402 10% AEC-Q200

04025C332K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM05AR71H332KH 50V 3300pF X7R 0402 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
9062 шт., срок 7-9 недель
31 руб.
от 10 шт.18 руб.
от 100 шт.8.80 руб.
от 1000 шт.5.12 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения2
Номенклатурный номер: 8004952180
Артикул: 04025C332K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.