04025C391KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF X7R 0402 10%

Фото 1/2 04025C391KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF X7R 0402 10%
Изображения служат только для ознакомления,
см. техническую документацию
28104 шт., срок 7-9 недель
37 руб.
от 10 шт.17 руб.
от 100 шт.9.70 руб.
от 1000 шт.6.54 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Альтернативные предложения2
Номенклатурный номер: 8004952186
Артикул: 04025C391KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.39 nF
Capacitance: 390 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 50 VDC
Capacitance 390pF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0402(1005M)
Terminal Type Surface Mount
Voltage 50V dc
Automotive No
Case Style Ceramic Chip
CECC Qualified No
Construction Flat
Dielectric X7R
Military No
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.