04025U140GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 14pF C0G 0402 2%

04025U140GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 14pF C0G 0402 2%
Изображения служат только для ознакомления,
см. техническую документацию
51312 шт., срок 7-9 недель
52 руб.
от 10 шт.22 руб.
от 100 шт.13 руб.
от 1000 шт.9.76 руб.
Добавить в корзину 1 шт. на сумму 52 руб.
Альтернативные предложения3
Номенклатурный номер: 8004952279
Артикул: 04025U140GAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 14 pF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 50 VDC
Automotive No
Case Style Ceramic Chip
CECC Qualified No
Construction Flat
Dielectric C0G
Military No
Operating Temperature - (??C) -55~125
Package/Case 0402
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.