0402YA4R7CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C4R7CH NEW GLOBAL PN 16V 4.7pF C0G 0402 Tol0.25pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30805 шт., срок 6-8 недель
80 руб.
от 10 шт. —
51 руб.
от 100 шт. —
28 руб.
от 1000 шт. —
16.85 руб.
Добавить в корзину 1 шт.
на сумму 80 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 4.7 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.25 pF | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 16 VDC | |
Capacitance | 4.7pF | |
Category | Capacitors | |
Family | Ceramic | |
Features | General Purpose | |
Lead Spacing | - | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55°C ~ 125°C | |
Other Names | 0402YA4R7CAT2A | |
Package / Case | 0402(1005 metric) | |
Packaging | Tape & Reel(TR) | |
Series | - | |
Temperature Coefficient | C0G, NP0 | |
Tolerance | ±0.25pF | |
Voltage - Rated | 16V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 552 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары