045036006200862+, Memory Card Connectors 6P SIM CARD W/BOSS W/O LOCK

045036006200862+, Memory Card Connectors 6P SIM CARD W/BOSS W/O LOCK
Изображения служат только для ознакомления,
см. техническую документацию
5520 шт., срок 6-8 недель
1 180 руб.
от 10 шт.990 руб.
от 100 шт.789 руб.
от 250 шт.641.27 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8004952576
Артикул: 045036006200862+
Бренд: Kyocera AVX

Описание

Connectors\Memory Connectors\Memory Card Connectors
Memory Connectors
KYOCERA AVX Memory Connectors offers solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. The cards are available in a broad range of connectors with features including features include complete header and ejector systems and push-push lock and release SD mechanisms. KYOCERA AVX Memory Products are ideal for mobile and portable devices.

Технические параметры

Brand: KYOCERA AVX
Card Type: SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Insertion - Extraction Style: Push-Push
Manufacturer: KYOCERA AVX
Mating Cycles: 5 k
Mounting Style: PCB Mount
Mounting Type: Standard
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Orientation: Horizontal
Pitch: 1.27 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: 5036
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 5 V
Вес, г 3.11

Техническая документация

Datasheet
pdf, 272 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.